IMS 831510001 technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Gender | Male |
| Impedance | 50R |
| Mount | PCB |
| Operating Frequency | 4GHz |
| Orientation | Straight |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for IMS 831510001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.