IMS 944.83.2213.191 technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Gender | Female |
| Impedance | 50R |
| Mount | Panel |
| Operating Frequency | 4GHz |
| Orientation | Straight |
| RoHS | Compliant |
Download the complete datasheet for IMS 944.83.2213.191 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.