IMS J01150A0019 technical specifications.
| Package/Case | SMA |
| Contact Material | Copper |
| Contact Plating | Copper, Gold |
| Gender | Male |
| Impedance | 50R |
| Mount | Cable |
| Operating Frequency | 0 ? 12.4GHz |
| Orientation | Straight |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for IMS J01150A0019 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.