Incon FMR355333-122-01 technical specifications.
| Termination Type | SOLDER |
| Total Number of Contacts | 122 |
| Contact Gender | FEMALE |
| Manufacturer Series | FMR |
| Mounting Style | STRAIGHT |
| Contact Finish Termination | GOLD |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Incon FMR355333-122-01 to view detailed technical specifications.
No datasheet is available for this part.