Incon FMR5533-104-00 technical specifications.
| Termination Type | SOLDER |
| Total Number of Contacts | 104 |
| Contact Gender | FEMALE |
| Mounting Style | STRAIGHT |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Incon FMR5533-104-00 to view detailed technical specifications.
No datasheet is available for this part.