Incon M55302/56B66 technical specifications.
| Termination Type | SOLDER |
| Total Number of Contacts | 66 |
| Contact Gender | MALE |
| Manufacturer Series | M55302/56 |
| Mounting Style | STRAIGHT |
| Contact Finish Termination | GOLD OVER NICKEL (150) |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Incon M55302/56B66 to view detailed technical specifications.
No datasheet is available for this part.