This 40-contact RCP shrouded header features a terminal pitch of 1.27mm and is designed for wire-to-board connections. It has a maximum current rating of 5A per contact and can operate within a temperature range of -65 to 125°C. The header is mounted on a panel and has a height of 6.35mm. It is suitable for use in applications requiring high-reliability connections.
Incon M55302/58-A40Y technical specifications.
| Type | Wire to Board |
| Gender | RCP |
| Number of Contacts | 40 |
| Terminal Pitch | 1.27mm |
| Number of Rows | 2 |
| Termination Method | Solder Cup |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Max Current Rating | 5/ContactA |
| Height | 6.35mm |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Incon M55302/58-A40Y to view detailed technical specifications.
No datasheet is available for this part.