The M55302/62-A44L is a 44-contact RCP shrouded header with a terminal pitch of 1.27mm. It is designed for wire-to-board applications and features a solder cup termination method. The header is rated for operation between -65°C and 125°C and can handle a maximum current of 5A per contact. It has a height of 6.35mm and a straight body orientation, making it suitable for panel mount applications.
Incon M55302/62-A44L technical specifications.
| Type | Wire to Board |
| Gender | RCP |
| Number of Contacts | 44 |
| Terminal Pitch | 1.27mm |
| Number of Rows | 2 |
| Termination Method | Solder Cup |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Max Current Rating | 5/ContactA |
| Height | 6.35mm |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Incon M55302/62-A44L to view detailed technical specifications.
No datasheet is available for this part.