Incon M55302/63C70H technical specifications.
| Type | Wire to Board |
| Gender | PL |
| Number of Contacts | 70 |
| Terminal Pitch | 1.27mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 5/ContactA |
| Height | 12.31mm |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Incon M55302/63C70H to view detailed technical specifications.
No datasheet is available for this part.