Incon M55302/66-44H technical specifications.
| Termination Type | CRIMP |
| Total Number of Contacts | 44 |
| Contact Gender | FEMALE |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Incon M55302/66-44H to view detailed technical specifications.
No datasheet is available for this part.