Incon M55302/66-70L technical specifications.
| Type | Wire to Board |
| Gender | RCP |
| Number of Contacts | 70 |
| Terminal Pitch | 1.27mm |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Max Current Rating | 5A |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Incon M55302/66-70L to view detailed technical specifications.
No datasheet is available for this part.