
Industrial Electronic Engineers 03601-40-040R technical specifications.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Operating Supply Voltage | 5V |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Industrial Electronic Engineers 03601-40-040R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
