
Industrial Electronic Engineers 03601-96-080R technical specifications.
| Height | 51.6mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Nominal Supply Current | 750mA |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Industrial Electronic Engineers 03601-96-080R to view detailed technical specifications.
No datasheet is available for this part.
