
Industrial Electronic Engineers 03603-100-05420 technical specifications.
| Height | 70.6mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage (DC) | 5V |
| Nominal Supply Current | 890mA |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Industrial Electronic Engineers 03603-100-05420 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
