
Industrial Electronic Engineers 03904-03-A01-07 technical specifications.
| Height | 152mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage (DC) | 5V |
| Mount | Panel |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Industrial Electronic Engineers 03904-03-A01-07 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
