
Industrial Electronic Engineers DMH22463P-05 technical specifications.
| Height | 0.5inch |
| Length | 3.093inch |
| Mount | Clamp |
| Width | 5inch |
| RoHS | Compliant |
Download the complete datasheet for Industrial Electronic Engineers DMH22463P-05 to view detailed technical specifications.
No datasheet is available for this part.
