
Bezel; 0.98 in.; Magenta Plex; 2.593 in.; 1 in.; 4 in.; Clamp; 4-40 Hex Nut
Industrial Electronic Engineers DMH23441M-04 technical specifications.
| Height | 1inch |
| Length | 2.593inch |
| Mount | Clamp |
| Width | 4inch |
| RoHS | Compliant |
Download the complete datasheet for Industrial Electronic Engineers DMH23441M-04 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
