
Industrial Electronic Engineers DMH23441P-02 technical specifications.
| Height | 1inch |
| Length | 1.593inch |
| Mount | Clamp |
| Width | 2inch |
| RoHS | Compliant |
Download the complete datasheet for Industrial Electronic Engineers DMH23441P-02 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
