
Bezel; 0.98 in.; Red Plex; 4.093 in.; 1in.; 7 in.; Clamp; 4-40 Hex Nut
Industrial Electronic Engineers DMH23441P-07 technical specifications.
| Height | 1inch |
| Length | 4.093inch |
| Mount | Clamp |
| Width | 7inch |
| RoHS | Compliant |
Download the complete datasheet for Industrial Electronic Engineers DMH23441P-07 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
