Industrial Electronic Engineers DMH23441P-08 technical specifications.
| Height | 25.4mm |
| Length | 117mm |
| Mount | Clamp |
| Width | 203mm |
| RoHS | Compliant |
Download the complete datasheet for Industrial Electronic Engineers DMH23441P-08 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.