Industrial Electronic Engineers DMH24036M-01 technical specifications.
| Height | 1.67inch |
| Length | 1.93inch |
| Mount | Clamp |
| Width | 1inch |
| RoHS | Compliant |
Download the complete datasheet for Industrial Electronic Engineers DMH24036M-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.