Industrial Fiber Optics 510053 technical specifications.
| Package/Case | SMA |
| Fiber Cladding Diameter | 1000um |
| Housing Color | Silver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Package Quantity | 10 |
| Simplex/Duplex | Simplex |
| Wire/Cable Diameter | 2.2mm |
| RoHS | Compliant |
Download the complete datasheet for Industrial Fiber Optics 510053 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.