Industrial Fiber Optics 510380 technical specifications.
| Color | Clear |
| Lens Size | 5mm |
| Lens Style | Round, Convex |
| Material | Polycarbonate |
| Mount | Press-Fit |
| Number of LEDs | 1 |
| Package Quantity | 1 |
| RoHS | Compliant |
Download the complete datasheet for Industrial Fiber Optics 510380 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.