
Industrial Fiber Optics 810004 technical specifications.
| Color | Black |
| Core Material | Resin, Polymethyl |
| Insulation Diameter | 0.087inch |
| Insulation Material | PE |
| Lead Free | Lead Free |
| Length | 820.25foot |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1 |
| Packaging | Spool |
| Series | ESKA™ |
| RoHS | Compliant |
Download the complete datasheet for Industrial Fiber Optics 810004 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
