
General purpose fiber optic cord featuring a 980/1000 µm core with a black, polyethylene-jacketed construction. Operating temperature range spans from -55°C to 85°C, with a 0.087-inch insulation diameter. This 328.1-foot spool is designed for reliable optical interconnects.
Industrial Fiber Optics GH4001 technical specifications.
| Color | Black |
| Core Material | Resin, Polymethyl |
| Insulation Diameter | 0.087inch |
| Insulation Material | PE |
| Length | 328.1foot |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1 |
| Packaging | Spool |
| Series | ESKA™ |
| RoHS | Compliant |
Download the complete datasheet for Industrial Fiber Optics GH4001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
