This single-mode fiber optic cable features SMA connectors and a length of 49.2 feet. It has a black color and a buffered fiber type with a diameter of 0.09 inch. The cable is made of polyethylene insulation material and is designed to operate within a temperature range of -55°C to 85°C.
Industrial Fiber Optics IF-636-15-0 technical specifications.
| Package/Case | SMA |
| Connector Type A | SMA |
| Connector Type B | SMA |
| Connectors Color | Black |
| Insulation Material | PE |
| Length | 49.2foot |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1 |
| Wire/Cable Color | Black |
| Wire/Cable Diameter | 0.09inch |
| Wire/Cable Type | Buffered Fiber |
| RoHS | Unconfirmed |
Download the complete datasheet for Industrial Fiber Optics IF-636-15-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.