Industrial Fiber Optics IF-C-LG16 technical specifications.
| Color | Black |
| Core Material | Resin, Polymethyl |
| Insulation Material | PE |
| Lead Free | Lead Free |
| Mount | Cable |
| Series | ESKA™ |
| RoHS | Compliant |
Download the complete datasheet for Industrial Fiber Optics IF-C-LG16 to view detailed technical specifications.
No datasheet is available for this part.