Industrial Fiber Optics IF-C-ST technical specifications.
| Body Material | ZINC DIE CAST |
| Fiber Cladding Diameter | 1000um |
| Housing Color | Silver |
| Lead Free | Lead Free |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Package Quantity | 1 |
| Simplex/Duplex | Simplex |
| Wire/Cable Diameter | 2.2mm |
| RoHS | Compliant |
Download the complete datasheet for Industrial Fiber Optics IF-C-ST to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.