Industrial Fiber Optics IF-C-U750 technical specifications.
| Core Material | Resin, Polymethyl |
| Insulation Material | Fluoropolymer |
| Lead Free | Lead Free |
| Length | 3.28foot |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1 |
| Series | ESKA™ |
| RoHS | Compliant |
Download the complete datasheet for Industrial Fiber Optics IF-C-U750 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.