
Industrial Fiber Optics IF-E91A technical specifications.
| Capacitance | 25pF |
| Lead Free | Contains Lead |
| Max Reverse Voltage (DC) | 3V |
| Power Dissipation | 100mW |
| RoHS Compliant | No |
| Spectral Bandwidth | 40nm |
| Wavelength | 950nm |
| RoHS | Not Compliant |
Download the complete datasheet for Industrial Fiber Optics IF-E91A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
