
Industrial Fiber Optics IF-E91D technical specifications.
| Capacitance | 120pF |
| Lead Free | Lead Free |
| Max Reverse Voltage (DC) | 3V |
| Power Dissipation | 60mW |
| RoHS Compliant | Yes |
| Spectral Bandwidth | 30nm |
| Wavelength | 870nm |
| RoHS | Compliant |
Download the complete datasheet for Industrial Fiber Optics IF-E91D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
