
Industrial Fiber Optics IF-E92B technical specifications.
| Capacitance | 100pF |
| Lead Free | Lead Free |
| Max Reverse Voltage (DC) | 5V |
| Power Dissipation | 60mW |
| RoHS Compliant | No |
| Spectral Bandwidth | 25nm |
| Wavelength | 470nm |
| RoHS | Not Compliant |
Download the complete datasheet for Industrial Fiber Optics IF-E92B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
