
Industrial Fiber Optics IF636-0-3 technical specifications.
| Package/Case | SMA |
| Connector Type A | SMA |
| Connector Type B | SMA |
| Connectors Color | Black |
| Insulation Material | PE |
| Length | 0.98foot |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Wire/Cable Color | Black |
| Wire/Cable Diameter | 0.09inch |
| Wire/Cable Type | Buffered Fiber |
| RoHS | Compliant |
Download the complete datasheet for Industrial Fiber Optics IF636-0-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.