CORD PATCH GLASS CORE 30 METER
Checking distributor stock and pricing after the page loads.
| Connector Type A | SMA |
| Connector Type B | SMA |
| Connectors Color | Black |
| Insulation Material | PVC |
| Package Quantity | 1 |
| Series | ESKA™ |
| Wire/Cable Color | Orange |
| RoHS | Not Compliant |