Industrial Timer ITC-18G/F technical specifications.
| Height | 2inch |
| Length | 9inch |
| Weight | 1.1lb |
| Width | 5inch |
| RoHS | Not Compliant |
Download the complete datasheet for Industrial Timer ITC-18G/F to view detailed technical specifications.
No datasheet is available for this part.