Half Bridge Based MOSFET Driver, PDSO6, WSON-6
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 6 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N6 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Supply Voltage-Nom | 12 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 20 |
| Interface IC Type | HALF BRIDGE BASED MOSFET DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
These are design resources that include the Infineon 1EDN7512G
User guide for the DEMO_AC_ZVS_HVBDS board, evaluating the CoolGaN 650 V G5 bidirectional switch (IGLT65R055B2) under AC zero-voltage switching (ZVS) conditions.
1400W DC-DC converter (400V to 12V) using CoolMOS CFD7 and OptiMOS 5 in a phase-shift full-bridge topology for server applications with 97% peak efficiency.