Bias supply evaluation board provides a 12 V output at up to 0.5 A from a 120 V DC to 440 V DC input. The design uses an ICE5QSAG quasi-resonant flyback controller with a 950 V CoolMOS P7 IPU95R3K7P7 MOSFET in a snubberless flyback topology. The board is intended for auxiliary power in server, telecom, and industrial power systems. It operates over a -25 °C to 50 °C ambient range and measures 31.2 mm by 35.1 mm by 14.7 mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Infineon AN_1801_PL52_1803_160336 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Output Power | 6W |
| Input Voltage | 120 to 440V DC |
| Nominal Output Voltage | 12.0V DC |
| Output Current | 0.5A |
| Efficiency at 400 V DC, 6 W | 85% |
| Switching Frequency | 25 to 60kHz |
| Controller | ICE5QSAG |
| Power MOSFET | IPU95R3K7P7 950 V CoolMOS P7 |
| Topology | Snubberless quasi-resonant flyback |
| Length | 31.2mm |
| Width | 35.1mm |
| Height | 14.7mm |
| Volume | 16.08cm3 |
| Ambient Operating Temperature | -25 to 50°C |
Download the complete datasheet for Infineon AN_1801_PL52_1803_160336 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Infineon AN_1801_PL52_1803_160336
1400W DC-DC converter (400V to 12V) using CoolMOS CFD7 and OptiMOS 5 in a phase-shift full-bridge topology for server applications with 97% peak efficiency.