The BSP78 is a single-channel power MOSFET from Infineon with a maximum operating temperature of 150°C and a minimum operating temperature of -40°C. It has a maximum drain to source voltage of 42V and a maximum output current of 24A. The device is packaged in a TO-261-4 case and is available in tape and reel packaging. The BSP78 is RoHS compliant and features an on-state resistance of 35mR and a maximum power dissipation of 3.8W.
Infineon BSP78 technical specifications.
| Package/Case | TO-261-4 |
| Continuous Drain Current (ID) | 3A |
| Current | 4A |
| Drain to Source Voltage (Vdss) | 42V |
| Halogen Free | Not Halogen Free |
| Height | 1.6mm |
| Length | 6.5mm |
| Max Dual Supply Voltage | 42V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 24A |
| Max Power Dissipation | 3.8W |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| On-State Resistance | 35mR |
| Output Current per Channel | 3A |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Rds On Max | 50mR |
| RoHS Compliant | Yes |
| Series | HITFET® |
| Voltage | 10V |
| Width | 3.5mm |
| RoHS | Compliant |
Download the complete datasheet for Infineon BSP78 to view detailed technical specifications.
No datasheet is available for this part.
