Infineon BSZ0907NDXTMA1 technical specifications.
| Contact Plating | Tin |
| Continuous Drain Current (ID) | 30A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 10mR |
| Fall Time | 2.4ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 0.9mm |
| Input Capacitance | 550pF |
| Length | 3.1mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2.3W |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 2.3W |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 17.2ns |
| Width | 3.1mm |
| RoHS | Compliant |
Download the complete datasheet for Infineon BSZ0907NDXTMA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
