The BTS244ZE3043AKSA1 is a MOSFET N-Channel device with a continuous drain current of 35A and a gate to source voltage of 20V. It is designed for through hole mounting and is packaged in a rail/Tube format. The device operates within a temperature range of -40°C to 175°C and is compliant with RoHS regulations. The BTS244ZE3043AKSA1 features a fall time of 25ns, a turn-off delay time of 40ns, and a turn-on delay time of 15ns.
Checking distributor stock and pricing after the page loads.
| Continuous Drain Current (ID) | 35A |
| Fall Time | 25ns |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 40ns |
| Turn-On Delay Time | 15ns |
| RoHS | Not CompliantNo |