The BTS410E2E3062ABTMA1 is a single-function buffer driver IC from Infineon, packaged in a 5/4-pin TO-263 package. It operates over a supply voltage range of 4.7 to 42 volts and is qualified to AEC-Q100 standards. The device has a 4-pin R-PSSO-G4 package and measures 9.25mm in width and 10mm in length.
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 4 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSSO-G4 |
| Width | 9.25 |
| Length | 10 |
| Number of Functions | 1 |
| Supply Voltage-Nom | 12 |
| Supply Voltage-Min | 4.7 |
| Supply Voltage-Max | 42 |
| Screening Level | AEC-Q100 |
| Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |