The BTS410E2E3062ANT is a single-output power switch from Infineon, featuring a maximum operating temperature of 150°C and a minimum operating temperature of -40°C. It is designed for surface mount applications and has a nominal supply current of 1mA. The device can handle an output current of up to 1.6A and has a power dissipation of 50W. It is available in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Nominal Supply Current | 1mA |
| Number of Outputs | 1 |
| Output Current | 1.6A |
| Packaging | Tape and Reel |
| Power Dissipation | 50W |
| Voltage | 65V |
| RoHS | Not Compliant |