
IC HIGH SIDE PWR SWITCH TO220-5
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-263-5 |
| Fault Protection | Over Voltage, Over Temperature |
| Interface | On/Off |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5.8A |
| Max Power Dissipation | 75W |
| Max Supply Voltage | 34V |
| Min Supply Voltage | 5V |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| On-State Resistance | 50mR |
| Output Configuration | High Side |
| Output Current per Channel | 7A |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | PROFET® |
| Supply Current | 1.8mA |
| RoHS | Compliant |
