Dual-core programmable system-on-chip MCU combines a 150 MHz Arm Cortex-M4F core with a 100 MHz Cortex-M0+ core. The device family integrates 256 KB application flash, 32 KB supervisory flash, 128 KB SRAM, programmable digital logic, dual 12-bit 2 Msps SAR ADCs, a 12-bit DAC, comparators, opamps, CAPSENSE, USB Full-Speed, CAN FD, and serial communication peripherals. It operates from 1.7 V to 3.6 V and supports low-power modes including 7 µA Deep Sleep with 64 KB SRAM retention. Package options include 80-pin TQFP, 64-pin E-TQFP, and 68-pin QFN with industrial and extended-industrial temperature ranges.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Infineon CY8C62x4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| CPU architecture | Dual-core Arm Cortex-M4F and Cortex-M0+ |
| Cortex-M4F maximum frequency | 150MHz |
| Cortex-M0+ maximum frequency | 100MHz |
| Application flash memory | 256KB |
| Supervisory flash memory | 32KB |
| SRAM | 128KB |
| Supply voltage | 1.7 to 3.6V |
| Deep Sleep current with 64 KB SRAM retention | 7µA |
| Serial communication blocks | 6 configurable SCBs |
| SAR ADC resolution | 12bit |
| SAR ADC sample rate | 2Msps |
| DAC resolution | 12bit |
| Programmable GPIO | Up to 62 |
| QSPI throughput | Up to 320Mbps |
| CAN FD data rate | Up to 5Mbps |
| Segment LCD drive | Up to 61 segments and 8 commons |
| Timer/counter/PWM blocks | 12 TCPWMs |
| Operating ambient temperature | -40 to 85; extended industrial -40 to 105°C |
| Package moisture sensitivity level | MSL3 |
Download the complete datasheet for Infineon CY8C62x4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Infineon CY8C62x4
Technical reference manual providing detailed register maps and descriptions for Infineon PSoC 61 and PSoC 62 (CY8C61x4, CY8C62x4) microcontrollers.
Introduction to Infineon PSoC 6 MCUs using ModusToolbox software. Covers architecture, development tools, and step-by-step instructions for creating and debugging applications.