Bluetooth Smart Ready wireless module integrates a CYW20706 Bluetooth device, crystal oscillator, passive components, and 512 KB serial flash memory. The module supports Bluetooth 5.0 dual-mode operation with UART HCI, I2C, SPI, PCM/I2S audio, PWM, ADC, and up to 11 GPIOs. It operates from a 2.3 V to 3.6 V supply across a -30 °C to 85 °C ambient temperature range. The 12.0 mm by 13.5 mm by 1.95 mm SMT module provides a u-FL connector for an external antenna and supports Bluetooth Classic transmit power up to 12 dBm and Bluetooth Low Energy transmit power up to 9 dBm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Infineon CYBT-333047-02 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Bluetooth qualification | Bluetooth 5.0 Smart Ready |
| Antenna connection | u-FL connector for external antenna |
| Module dimensions | 12.00 x 13.50 x 1.95mm |
| Supply voltage | 2.3 to 3.6V |
| Operating ambient temperature | -30 to 85°C |
| CPU core | Arm Cortex-M3 32-bit |
| CPU speed | 24MHz |
| Serial flash memory | 512KB |
| RAM size | 352KB |
| GPIO count | Up to 11 |
| Bluetooth Classic maximum TX output power | +12dBm |
| Bluetooth Low Energy maximum TX output power | +9dBm |
| Bluetooth Low Energy receive sensitivity | -96.5dBm |
| Bluetooth Classic receive sensitivity at 1 Mbps GFSK | -93.5dBm |
| HCI UART baud rate | 38400 to 4000000bps |
| SPI clock speed | Up to 12MHz |
| I2C transfer clock rates | 100 kHz, 400 kHz, 800 kHz, 1 MHz |
| PWM channels | 4 |
| Deep sleep current | 2.69µA |
| EDR peak RX current | 26.4mA |
| RoHS | Compliant |
| Fcc | WAP3047 |
| Ised | 7922A-3047 |
| Mic | 201-180688 |
| Ce | Certified |
Download the complete datasheet for Infineon CYBT-333047-02 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Infineon CYBT-333047-02
User manual for the CYBT-333047-EVAL board, featuring the CYBT-333047-02 Bluetooth 5.0 module with Arduino-compatible headers for application development and testing.