Quick Jump:
Technical Specifications
Infineon D5810N06TVFXPSA1 technical specifications.
General
Max Operating Temperature
180
Number of Terminals
2
Min Operating Temperature
-40
Terminal Position
END
Number of Elements
1
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Rep Pk Reverse Voltage-Max
600
Compliance
RoHS
Yes
Eccn Code
EAR99
HTS Code
8541.10.00.80
REACH
Compliant
Military Spec
False
Datasheet
Infineon D5810N06TVFXPSA1 Datasheet
Download the complete datasheet for Infineon D5810N06TVFXPSA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.