Offline flyback controller with an integrated 800 V CoolMOS™ superjunction MOSFET in a PG-DSO-12-24 surface-mount package. It supports isolated and non-isolated flyback topologies and integrates an error amplifier to reduce external component count. The device includes frequency jittering, load-dependent frequency reduction, selectable burst mode, and non-latching protection features to improve EMI and light-load efficiency. Operating temperature range is -40 °C to 129 °C, with 10.4 V to 29 V VCC, 27 W maximum output power, and 2 kV ESD protection.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Infineon ICE5GR1680AG-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| ESD Protection Max | 2kV |
| ICC | 3.1mA |
| Mounting | SMT |
| Operating Temperature Range | -40 to 129°C |
| Output Power Max | 27W |
| RDS(on) Max | 1.53Ω |
| Switching Frequency | 125kHz |
| Topology | Flyback; Non-isolated flyback |
| VCC Range | 10.4 to 29V |
| VDS Max | 800V |
| Package | PG-DSO-12-24 |
| Body Length | 9.9mm |
| Body Width | 3.9mm |
| Lead Pitch | 1.27mm |
| Body Thickness | 1.479mm |
| RoHS | Yes |
| Halogen Free | Yes |
| Lead-free | Yes |
Download the complete datasheet for Infineon ICE5GR1680AG-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.