
This quasi-resonant flyback controller integrates an 800 V CoolMOS™ P7 superjunction MOSFET in a PG-DSO-12 surface-mount package. It uses valley-switching operation, selectable burst mode, and load-dependent frequency reduction to support efficient AC-DC flyback conversion and low standby power. The device is specified for up to 27 W output power, 1.53 Ω RDS(on), 0.9 mA ICC, and a 10.5 V to 29 V VCC range. It operates from -40 °C to 129 °C and includes a comprehensive non-latching protection scheme with 2 kV ESD protection.
Checking distributor stock and pricing after the page loads.
| Drain-Source Voltage | 800V |
| Output Power | 27W |
| RDS(on) | 1.53Ω |
| Supply Current ICC | 0.9mA |
| VCC Min | 10.5V |
| VCC Max | 29V |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 129°C |
| ESD Protection | 2kV |
| Frequency Range | Variable |
| Topology | Flyback |
| Mounting | SMD |
| Package | PG-DSO-12 |
| Body Length | 9.9mm |
| Body Width | 3.9mm |
| Lead Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Halogen Free | Yes |
| Lead Free | Yes |
