The IL300 DC-DC converter features a maximum input current of 60mA and an isolation voltage of 5.3kV. It has a maximum power dissipation of 210mW and can operate between -55°C and 100°C. The converter is available with a through hole mount and has a height of 3.81mm, length of 10.16mm, and width of 6.6mm.
Checking distributor stock and pricing after the page loads.
| Fall Time | 1.75s |
| Height | 3.81mm |
| Input Type | DC |
| Isolation Voltage | 5.3kV |
| Length | 10.16mm |
| Max Input Current | 60mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 210mW |
| Mount | Through Hole |
| RoHS Compliant | No |
| Width | 6.6mm |
| RoHS | Not Compliant |