
This N-channel power MOSFET is part of the CoolMOS™ CFD7 family and is rated for 600 V drain-source voltage. It supports 25 A continuous drain current, 97 A pulsed drain current, and a maximum on-resistance of 95 mΩ. The device is offered in a Thin-PAK 8x8 surface-mount package with 5 pins and includes a fast recovery diode. It has a maximum power dissipation of 147 W, typical gate charge of 51 nC at 10 V, and an operating temperature range from -40 °C to 150 °C. The listed orderable part is RoHS compliant and halogen free.
Checking distributor stock and pricing after the page loads.
| Drain-Source Voltage | 600V |
| Continuous Drain Current | 25A |
| Continuous Drain Current @25°C | 25A |
| Pulsed Drain Current | 97A |
| On-Resistance max @25°C | 95mΩ |
| On-Resistance max @10V | 95mΩ |
| Gate Charge typ @10V | 51nC |
| Power Dissipation max | 147W |
| Gate Threshold Voltage min | 3.5V |
| Gate Threshold Voltage max | 4.5V |
| Operating Temperature min | -40°C |
| Operating Temperature max | 150°C |
| Mounting | SMT |
| Package | Thin-PAK 8x8 |
| Pin Count | 5Pins |
| Polarity | N |
| Special Features | Fast recovery diode |
| RoHS | Compliant |
| Halogen Free | Yes |
| Lead-free | No |
These are design resources that include the Infineon IPL60R095CFD7
1400W DC-DC converter (400V to 12V) using CoolMOS CFD7 and OptiMOS 5 in a phase-shift full-bridge topology for server applications with 97% peak efficiency.
